
SK 641 100 ME | |
---|---|
DigiKey Part Number | 5496-SK641100ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 641 100 ME |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 21.39W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 1.575" (40.00mm) | |
Fin Height | 2.205" (56.00mm) | |
Power Dissipation @ Temperature Rise | 21.39W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.05°C/W | |
Thermal Resistance @ Natural | 3.74°C/W | |
Material | ||
Material Finish | Natural Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 6,53000 € | 13,06 € |
Unit Price without VAT: | 6,53000 € |
---|---|
Unit Price with VAT: | 7,77070 € |