
SK 649 150 AL | |
|---|---|
DigiKey Part Number | 5496-SK649150AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 649 150 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 19.05W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 2.441" (62.00mm) | |
Fin Height | 0.827" (21.00mm) | |
Power Dissipation @ Temperature Rise | 19.05W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.16°C/W | |
Thermal Resistance @ Natural | 4.2°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,27000 € | 12,54 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

