Heat Sink Aluminum 64W @ 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 643 100 SA

DigiKey Part Number
5496-SK643100SA-ND
Manufacturer
Manufacturer Product Number
SK 643 100 SA
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 64W @ 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.937" (100.00mm)
Mfr
Diameter
3.937" (100.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
64W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.25°C/W
Attachment Method
Thermal Adhesive, Thermal Foil
Material
Shape
Round
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,47000 €22,47 €
Unit Price without VAT:22,47000 €
Unit Price with VAT:26,73930 €