
SK 616 100 AL | |
|---|---|
DigiKey Part Number | 5496-SK616100AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 616 100 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.92W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 0.315" (8.00mm) | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | 2.92W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 7.6°C/W | |
Thermal Resistance @ Natural | 27.44°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,74000 € | 14,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

