Heat Sink Aluminum 81.4W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 595 75 AL

DigiKey Part Number
5496-SK59575AL-ND
Manufacturer
Manufacturer Product Number
SK 595 75 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 81.4W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.953" (75.00mm)
Mfr
Width
4.724" (120.00mm)
Series
Fin Height
2.362" (60.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
81.4W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.36°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
1.29°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,23000 €12,23 €
Unit Price without VAT:12,23000 €
Unit Price with VAT:14,55370 €