
SK 562 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK56275SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 562 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 14.81W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.378" (35.00mm) |
Mfr | Fin Height 0.551" (14.00mm) |
Series | Power Dissipation @ Temperature Rise 14.81W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.67°C/W |
Part Status Active | Thermal Resistance @ Natural 5.4°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,15800 € | 10,79 € |
| Unit Price without VAT: | 2,15800 € |
|---|---|
| Unit Price with VAT: | 2,56802 € |

