
SK 544 75 AL | |
|---|---|
DigiKey Part Number | 5496-SK54475AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 544 75 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 25.97W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 1.181" (30.00mm) | |
Fin Height | 1.772" (45.00mm) | |
Power Dissipation @ Temperature Rise | 25.97W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.85°C/W | |
Thermal Resistance @ Natural | 3.08°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,19400 € | 10,97 € |
| Unit Price without VAT: | 2,19400 € |
|---|---|
| Unit Price with VAT: | 2,61086 € |

