
SK 480 100 ME | |
|---|---|
DigiKey Part Number | 5496-SK480100ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 480 100 ME |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.66W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 1.102" (28.00mm) | |
Fin Height | 0.407" (10.34mm) | |
Power Dissipation @ Temperature Rise | 8.66W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.6°C/W | |
Thermal Resistance @ Natural | 9.24°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,54000 € | 12,70 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |








