Heat Sink TO-3 Aluminum 50.24W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 39 75 ME TO 3

DigiKey Part Number
5496-SK3975METO3-ND
Manufacturer
Manufacturer Product Number
SK 39 75 ME TO 3
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 50.24W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.953" (75.00mm)
Mfr
Width
4.776" (121.30mm)
Series
Fin Height
1.236" (31.40mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
50.24W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.59°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
2.09°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Natural Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
27,94000 €15,88 €
Unit Price without VAT:7,94000 €
Unit Price with VAT:9,44860 €