Heat Sink TO-3 Aluminum 85.37W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 34 100 AL TO 3

DigiKey Part Number
5496-SK34100ALTO3-ND
Manufacturer
Manufacturer Product Number
SK 34 100 AL TO 3
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 85.37W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.937" (100.00mm)
Mfr
Width
4.921" (125.00mm)
Series
Fin Height
2.559" 65.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
85.37W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.34°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
1.23°C/W
Package Cooled
Material
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,17000 €10,17 €
Unit Price without VAT:10,17000 €
Unit Price with VAT:12,10230 €