
SK 154 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK154100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 154 100 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 161.54W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 6.142" (156.00mm) |
Mfr | Fin Height 2.795" (71.00mm) |
Series | Power Dissipation @ Temperature Rise 161.54W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.2°C/W |
Part Status Active | Thermal Resistance @ Natural 0.65°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,89000 € | 26,89 € |
| Unit Price without VAT: | 26,89000 € |
|---|---|
| Unit Price with VAT: | 31,99910 € |

