Heat Sink TO-3 Aluminum 44.44W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 08 50 SA CB TO 3

DigiKey Part Number
5496-SK0850SACBTO3-ND
Manufacturer
Manufacturer Product Number
SK 08 50 SA CB TO 3
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 44.44W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.969" (50.00mm)
Mfr
Width
3.465" (88.00mm)
Series
Fin Height
1.378" (35.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
44.44W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.56°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
1.8°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,55600 €22,78 €
Unit Price without VAT:4,55600 €
Unit Price with VAT:5,42164 €