
SK 04 50 SA SSR 1 | |
|---|---|
DigiKey Part Number | 5496-SK0450SASSR1-ND |
Manufacturer | |
Manufacturer Product Number | SK 04 50 SA SSR 1 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SSR-1 Aluminum 42.11W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 3.819" (97.00mm) | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 42.11W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.59°C/W | |
Thermal Resistance @ Natural | 1.9°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4,74500 € | 9,49 € |
| Unit Price without VAT: | 4,74500 € |
|---|---|
| Unit Price with VAT: | 5,64655 € |



