Heat Sink Aluminum 205.13W @ 80°C Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM 6 75 48

DigiKey Part Number
5496-LAM67548-ND
Manufacturer
Manufacturer Product Number
LAM 6 75 48
Description
Aluminium Cooling aggregates LAM
Customer Reference
Detailed Description
Heat Sink Aluminum 205.13W @ 80°C Top Mount with Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.953" (75.00mm)
Mfr
Width
2.362" (60.00mm)
Series
Power Dissipation @ Temperature Rise
205.13W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
0.39°C/W
Part Status
Active
Thermal Resistance @ Natural
2.00°C/W
Type
Top Mount with Fan
Material
Attachment Method
Bolt On
Material Finish
Natural Anodized
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1110,16000 €110,16 €
Unit Price without VAT:110,16000 €
Unit Price with VAT:131,09040 €