
LAM 5 D 125 24 | |
|---|---|
DigiKey Part Number | 5496-LAM5D12524-ND |
Manufacturer | |
Manufacturer Product Number | LAM 5 D 125 24 |
Description | Aluminium Cooling aggregates LAM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 244.19W @ 105°C Top Mount with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 4.921" (125.00mm) | |
Width | 3.957" (100.50mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | 244.19W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.43°C/W | |
Thermal Resistance @ Natural | 1.73°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,69000 € | 117,69 € |
| Unit Price without VAT: | 117,69000 € |
|---|---|
| Unit Price with VAT: | 140,05110 € |


