Heat Sink Aluminum 60.15W @ 80°C Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM 4 75 5

DigiKey Part Number
5496-LAM4755-ND
Manufacturer
Manufacturer Product Number
LAM 4 75 5
Description
Aluminium Cooling aggregates LAM
Customer Reference
Detailed Description
Heat Sink Aluminum 60.15W @ 80°C Top Mount with Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.953" (75.00mm)
Mfr
Width
1.575" (40.00mm)
Series
Power Dissipation @ Temperature Rise
60.15W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
1.33°C/W
Part Status
Active
Thermal Resistance @ Natural
3.85°C/W
Type
Top Mount with Fan
Material
Attachment Method
Bolt On
Material Finish
Natural Anodized
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,39000 €48,39 €
Unit Price without VAT:48,39000 €
Unit Price with VAT:57,58410 €