
LAM 1 | |
|---|---|
DigiKey Part Number | 5496-LAM1-ND |
Manufacturer | |
Manufacturer Product Number | LAM 1 |
Description | Aluminium Cooling aggregates LAM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 266.67W @ 80°C Top Mount with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Attachment Method | Bolt On | |
Shape | Square | |
Length | 5.512" (140.00mm) | |
Width | 2.953" (75.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | 266.67W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.3°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,86000 € | 143,86 € |
| Unit Price without VAT: | 143,86000 € |
|---|---|
| Unit Price with VAT: | 171,19340 € |

