
LA LED 68 75 ME | |
|---|---|
DigiKey Part Number | 5496-LALED6875ME-ND |
Manufacturer | |
Manufacturer Product Number | LA LED 68 75 ME |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 50W @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | LA LED 68 75 ME Models |
Category | Diameter 2.697" (68.50mm) |
Mfr | Power Dissipation @ Temperature Rise 50W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.2°C/W |
Part Status Active | Material |
Shape Round | Material Finish Natural Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,64000 € | 41,64 € |
| Unit Price without VAT: | 41,64000 € |
|---|---|
| Unit Price with VAT: | 49,55160 € |

