
LA LED 68 100 SA AD | |
|---|---|
DigiKey Part Number | 5496-LALED68100SAAD-ND |
Manufacturer | |
Manufacturer Product Number | LA LED 68 100 SA AD |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 54.54W @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | LA LED 68 100 SA AD Models |
Category | Diameter 2.697" (68.50mm) |
Mfr | Power Dissipation @ Temperature Rise 54.54W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.1°C/W |
Part Status Active | Material |
Shape Round | Material Finish Natural Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,61000 € | 74,61 € |
| Unit Price without VAT: | 74,61000 € |
|---|---|
| Unit Price with VAT: | 88,78590 € |

