
KTE 2 | |
|---|---|
DigiKey Part Number | 5496-KTE2-ND |
Manufacturer | |
Manufacturer Product Number | KTE 2 |
Description | Straight Fin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | KTE 2 Models |
Category | Shape Rectangular |
Mfr | Length 3.937" (100.00mm) |
Series | Width 3.937" (100.00mm) |
Packaging Bulk | Fin Height 1.811" (46.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.45°C/W |
Type Board Level | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,81000 € | 55,81 € |
| Unit Price without VAT: | 55,81000 € |
|---|---|
| Unit Price with VAT: | 66,41390 € |

