Heat Sink Aluminum 61.54W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK 4

DigiKey Part Number
5496-KSK4-ND
Manufacturer
Manufacturer Product Number
KSK 4
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 61.54W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.150" (80.00mm)
Mfr
Width
3.150" (80.00mm)
Series
Fin Height
2.559" 65.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
61.54W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.40°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
1.3°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,28000 €44,28 €
Unit Price without VAT:44,28000 €
Unit Price with VAT:52,69320 €