
KK 32 TO 126 | |
|---|---|
DigiKey Part Number | 5496-KK32TO126-ND |
Manufacturer | |
Manufacturer Product Number | KK 32 TO 126 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-126 Copper Alloy 1.3W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 0.130" (3.30mm) | |
Width | 0.512" (13.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 1.3W | |
Thermal Resistance @ Natural | 60.00°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,17280 € | 8,64 € |
| Unit Price without VAT: | 0,17280 € |
|---|---|
| Unit Price with VAT: | 0,20563 € |



