
IS 53 | |
|---|---|
DigiKey Part Number | 5496-IS53-ND |
Manufacturer | |
Manufacturer Product Number | IS 53 |
Description | Insulating base |
Customer Reference | |
Detailed Description | Heat Sink Pa6 Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 1.220" (31.00mm) | |
Fin Height | 0.642" (16.30mm) | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,42600 € | 17,13 € |
| Unit Price without VAT: | 3,42600 € |
|---|---|
| Unit Price with VAT: | 4,07694 € |

