
ICK VB 10 | |
|---|---|
DigiKey Part Number | 5496-ICKVB10-ND |
Manufacturer | |
Manufacturer Product Number | ICK VB 10 |
Description | Passive Heatsink for processors |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 7.79W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 3.370" (85.60mm) | |
Width | 1.496" (38.00mm) | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | 7.79W @ 60°C | |
Thermal Resistance @ Natural | 7.7°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,48000 € | 26,48 € |
| Unit Price without VAT: | 26,48000 € |
|---|---|
| Unit Price with VAT: | 31,51120 € |

