
ICK S R 70 x 50 | |
|---|---|
DigiKey Part Number | 5496-ICKSR70x50-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 70 x 50 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 17.14W @ 60°C |
Datasheet | Datasheet |
Category | Fin Height 1.772" (45.00mm) |
Mfr | Power Dissipation @ Temperature Rise 17.14W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.8°C/W |
Part Status Active | Thermal Resistance @ Natural 3.5°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Material |
Shape Round | Material Finish Aluminum Natural |
Diameter 2.756" (70.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |

