
ICK S R 54 x 45 | |
|---|---|
DigiKey Part Number | 5496-ICKSR54x45-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 54 x 45 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 14.63W @ 60°C |
Datasheet | Datasheet |
Category | Fin Height 1.634" (41.50mm) |
Mfr | Power Dissipation @ Temperature Rise 14.63W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.9°C/W |
Part Status Active | Thermal Resistance @ Natural 4.1°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Material |
Shape Round | Material Finish Aluminum Natural |
Diameter 2.126" (54.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7,18000 € | 14,36 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

