
ICK S R 40 x 50 | |
|---|---|
DigiKey Part Number | 5496-ICKSR40x50-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 40 x 50 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 13.33W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 1.575" (40.00mm) | |
Fin Height | 1.831" (46.50mm) | |
Power Dissipation @ Temperature Rise | 13.33W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 0.95°C/W | |
Thermal Resistance @ Natural | 4.5°C/W | |
Material | ||
Material Finish | Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9,64000 € | 19,28 € |
| Unit Price without VAT: | 9,64000 € |
|---|---|
| Unit Price with VAT: | 11,47160 € |

