
ICK S R 40 x 10 | |
|---|---|
DigiKey Part Number | 5496-ICKSR40x10-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 40 x 10 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.45W @ 60°C |
Datasheet | Datasheet |
Category | Fin Height 0.256" (6.50mm) |
Mfr | Power Dissipation @ Temperature Rise 8.45W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.6°C/W |
Part Status Active | Thermal Resistance @ Natural 7.1°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Material |
Shape Round | Material Finish Aluminum Natural |
Diameter 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,06500 € | 16,13 € |
| Unit Price without VAT: | 8,06500 € |
|---|---|
| Unit Price with VAT: | 9,59735 € |

