
ICK S R 36,5 x 20 | |
|---|---|
DigiKey Part Number | 5496-ICKSR36,5x20-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 36,5 x 20 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.33W @ 60°C |
Datasheet | Datasheet |
Category | Fin Height 0.650" (16.50mm) |
Mfr | Power Dissipation @ Temperature Rise 8.33W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.8°C/W |
Part Status Active | Thermal Resistance @ Natural 7.2°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Material |
Shape Round | Material Finish Aluminum Natural |
Diameter 1.437" (36.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,56000 € | 13,12 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

