
ICK S R 32,5 x 40 | |
|---|---|
DigiKey Part Number | 5496-ICKSR32,5x40-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 32,5 x 40 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 7.89W @ 60°C |
Datasheet | Datasheet |
Category | Fin Height 1.437" (36.50mm) |
Mfr | Power Dissipation @ Temperature Rise 7.89W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.75°C/W |
Part Status Active | Thermal Resistance @ Natural 7.6°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Material |
Shape Round | Material Finish Aluminum Natural |
Diameter 1.280" (32.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,56400 € | 22,82 € |
| Unit Price without VAT: | 4,56400 € |
|---|---|
| Unit Price with VAT: | 5,43116 € |

