
ICK S R 28,5 x 12,5 | |
|---|---|
DigiKey Part Number | 5496-ICKSR28,5x12,5-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 28,5 x 12,5 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 5.82W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 1.122" (28.50mm) | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | 5.82W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 3.1°C/W | |
Thermal Resistance @ Natural | 10.3°C/W | |
Material | ||
Material Finish | Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,45800 € | 22,29 € |
| Unit Price without VAT: | 4,45800 € |
|---|---|
| Unit Price with VAT: | 5,30502 € |

