
ICK S R 100 x 70 | |
|---|---|
DigiKey Part Number | 5496-ICKSR100x70-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 100 x 70 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 30W @ 60°C |
Datasheet | Datasheet |
Category | Fin Height 2.362" (60.00mm) |
Mfr | Power Dissipation @ Temperature Rise 30W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.35°C/W |
Part Status Active | Thermal Resistance @ Natural 2°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Material |
Shape Round | Material Finish Black Anodized |
Diameter 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,87000 € | 22,87 € |
| Unit Price without VAT: | 22,87000 € |
|---|---|
| Unit Price with VAT: | 27,21530 € |

