
ICK R | |
|---|---|
DigiKey Part Number | 5496-ICKR-ND |
Manufacturer | |
Manufacturer Product Number | ICK R |
Description | Heatsink for DIL-IC, PLCC and SM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.15W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | - | |
Shape | Round | |
Diameter | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 3.15W @ 60°C | |
Thermal Resistance @ Natural | 19°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,60000 € | 13,00 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

