
ICK PPC 51 | |
|---|---|
DigiKey Part Number | 5496-ICKPPC51-ND |
Manufacturer | |
Manufacturer Product Number | ICK PPC 51 |
Description | Passive Heatsink for processors |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 7.4W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 2.008" (51.00mm) | |
Width | 1.890" (48.00mm) | |
Fin Height | 0.276" (7.00mm) | |
Power Dissipation @ Temperature Rise | 7.4W @ 60°C | |
Thermal Resistance @ Natural | 8.1°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 11,87500 € | 23,75 € |
| Unit Price without VAT: | 11,87500 € |
|---|---|
| Unit Price with VAT: | 14,13125 € |

