
ICK PLCC 28 | |
|---|---|
DigiKey Part Number | 5496-ICKPLCC28-ND |
Manufacturer | |
Manufacturer Product Number | ICK PLCC 28 |
Description | Heatsink for DIL-IC, PLCC and SM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.4W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | - | |
Shape | Rectangular | |
Length | 0.465" (11.80mm) | |
Width | 0.465" (11.80mm) | |
Fin Height | 0.217" (5.50mm) | |
Power Dissipation @ Temperature Rise | 2.4W @ 60°C | |
Thermal Resistance @ Natural | 25°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 0,80067 € | 12,01 € |
| Unit Price without VAT: | 0,80067 € |
|---|---|
| Unit Price with VAT: | 0,95280 € |

