
ICK LED R 84 x 40 | |
|---|---|
DigiKey Part Number | 5496-ICKLEDR84x40-ND |
Manufacturer | |
Manufacturer Product Number | ICK LED R 84 x 40 |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 24W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 3.307" (84.00mm) | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | 24W @ 60°C | |
Thermal Resistance @ Natural | 2.5°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 € | 25,41 € |
| Unit Price without VAT: | 25,41000 € |
|---|---|
| Unit Price with VAT: | 30,23790 € |

