Heat Sink Aluminum 18.75W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK LED R 66 x 40

DigiKey Part Number
5496-ICKLEDR66x40-ND
Manufacturer
Manufacturer Product Number
ICK LED R 66 x 40
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 18.75W @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
2.598" (66.00mm)
Mfr
Fin Height
1.181" (30.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
18.75W @ 60°C
Part Status
Active
Thermal Resistance @ Natural
3.2°C/W
Attachment Method
Thermal Adhesive, Thermal Foil
Material
Shape
Round
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,81000 €19,81 €
Unit Price without VAT:19,81000 €
Unit Price with VAT:23,57390 €