
ICK LED R 50,8 x 16,5 | |
|---|---|
DigiKey Part Number | 5496-ICKLEDR50,8x16,5-ND |
Manufacturer | |
Manufacturer Product Number | ICK LED R 50,8 x 16,5 |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 5.89W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 2.000" (50.80mm) | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | 5.89W @ 60°C | |
Thermal Resistance @ Natural | 10.17°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7,56500 € | 15,13 € |
| Unit Price without VAT: | 7,56500 € |
|---|---|
| Unit Price with VAT: | 9,00235 € |

