
ICK LED R 45,7 x 16,5 G | |
|---|---|
DigiKey Part Number | 5496-ICKLEDR45,7x16,5G-ND |
Manufacturer | |
Manufacturer Product Number | ICK LED R 45,7 x 16,5 G |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 5.71W @ 60°C |
Datasheet | Datasheet |
Category | Fin Height 0.492" (12.50mm) |
Mfr | Power Dissipation @ Temperature Rise 5.71W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 3.25°C/W |
Part Status Active | Thermal Resistance @ Natural 10.49°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Material |
Shape Round | Material Finish Black Anodized |
Diameter 1.799" (45.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,80500 € | 17,61 € |
| Unit Price without VAT: | 8,80500 € |
|---|---|
| Unit Price with VAT: | 10,47795 € |

