Heat Sink Aluminum 6.37W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK LED R 40 x 27

DigiKey Part Number
5496-ICKLEDR40x27-ND
Manufacturer
Manufacturer Product Number
ICK LED R 40 x 27
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 6.37W @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.575" (40.00mm)
Mfr
Fin Height
0.866" (22.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
6.37W @ 60°C
Part Status
Active
Thermal Resistance @ Natural
9.41°C/W
Attachment Method
Thermal Adhesive, Thermal Foil
Material
Shape
Round
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,86000 €10,86 €
Unit Price without VAT:10,86000 €
Unit Price with VAT:12,92340 €