
ICK LED R 36 x 12 G | |
|---|---|
DigiKey Part Number | 5496-ICKLEDR36x12G-ND |
Manufacturer | |
Manufacturer Product Number | ICK LED R 36 x 12 G |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 4.51W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 1.417" (36.00mm) | |
Fin Height | 0.335" (8.50mm) | |
Power Dissipation @ Temperature Rise | 4.51W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 4.1°C/W | |
Thermal Resistance @ Natural | 13.28°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7,50500 € | 15,01 € |
| Unit Price without VAT: | 7,50500 € |
|---|---|
| Unit Price with VAT: | 8,93095 € |

