
ICK LED R 33 x 10 G | |
|---|---|
DigiKey Part Number | 5496-ICKLEDR33x10G-ND |
Manufacturer | |
Manufacturer Product Number | ICK LED R 33 x 10 G |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.3W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 1.299" (33.00mm) | |
Fin Height | 0.276" (7.00mm) | |
Power Dissipation @ Temperature Rise | 3.3W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 5.7°C/W | |
Thermal Resistance @ Natural | 18.15°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7,62500 € | 15,25 € |
| Unit Price without VAT: | 7,62500 € |
|---|---|
| Unit Price with VAT: | 9,07375 € |

