
ICK LED R 32 x 14 G | |
|---|---|
DigiKey Part Number | 5496-ICKLEDR32x14G-ND |
Manufacturer | |
Manufacturer Product Number | ICK LED R 32 x 14 G |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.93W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 1.260" (32.00mm) | |
Fin Height | 0.453" (11.50mm) | |
Power Dissipation @ Temperature Rise | 3.93W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 5°C/W | |
Thermal Resistance @ Natural | 15.23°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7,44500 € | 14,89 € |
| Unit Price without VAT: | 7,44500 € |
|---|---|
| Unit Price with VAT: | 8,85955 € |

