
ICK LED R 28 x 15 | |
|---|---|
DigiKey Part Number | 5496-ICKLEDR28x15-ND |
Manufacturer | |
Manufacturer Product Number | ICK LED R 28 x 15 |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.93W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 1.100" (27.95mm) | |
Fin Height | 0.462" (11.74mm) | |
Power Dissipation @ Temperature Rise | 3.93W @ 60°C | |
Thermal Resistance @ Natural | 15.24°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,62200 € | 23,11 € |
| Unit Price without VAT: | 4,62200 € |
|---|---|
| Unit Price with VAT: | 5,50018 € |

