
ICK LED R 27 x 10 G | |
|---|---|
DigiKey Part Number | 5496-ICKLEDR27x10G-ND |
Manufacturer | |
Manufacturer Product Number | ICK LED R 27 x 10 G |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.28W @ 60°C |
Datasheet | Datasheet |
Category | Fin Height 0.276" (7.00mm) |
Mfr | Power Dissipation @ Temperature Rise 3.28W @ 60°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 5.9°C/W |
Part Status Active | Thermal Resistance @ Natural 18.24°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Material |
Shape Round | Material Finish Black Anodized |
Diameter 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,49500 € | 12,99 € |
| Unit Price without VAT: | 6,49500 € |
|---|---|
| Unit Price with VAT: | 7,72905 € |

