
ICK LED R 23,5 x 14 G | |
|---|---|
DigiKey Part Number | 5496-ICKLEDR23,5x14G-ND |
Manufacturer | |
Manufacturer Product Number | ICK LED R 23,5 x 14 G |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.13W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 0.925" (23.50mm) | |
Fin Height | 0.453" (11.50mm) | |
Power Dissipation @ Temperature Rise | 3.13W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 5.95°C/W | |
Thermal Resistance @ Natural | 19.16°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,42500 € | 16,85 € |
| Unit Price without VAT: | 8,42500 € |
|---|---|
| Unit Price with VAT: | 10,02575 € |

