Heat Sink Aluminum 42.85W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK LED R 160 x 40

DigiKey Part Number
5496-ICKLEDR160x40-ND
Manufacturer
Manufacturer Product Number
ICK LED R 160 x 40
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 42.85W @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
6.299" (160.00mm)
Mfr
Fin Height
1.181" (30.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
42.85W @ 60°C
Part Status
Active
Thermal Resistance @ Natural
1.4°C/W
Attachment Method
Thermal Adhesive, Thermal Foil
Material
Shape
Round
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,86000 €56,86 €
Unit Price without VAT:56,86000 €
Unit Price with VAT:67,66340 €