
ICK EM 25 | |
|---|---|
DigiKey Part Number | 5496-ICKEM25-ND |
Manufacturer | |
Manufacturer Product Number | ICK EM 25 |
Description | Passive Heatsink for processors |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 15.38W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 2.756" (70.00mm) | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | 15.38W @ 60°C | |
Thermal Resistance @ Natural | 3.9°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |


