
ICK EM 22 | |
|---|---|
DigiKey Part Number | 5496-ICKEM22-ND |
Manufacturer | |
Manufacturer Product Number | ICK EM 22 |
Description | Passive Heatsink for processors |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 13.63W @ 60°C |
Datasheet | Datasheet |
Category | Width 2.756" (70.00mm) |
Mfr | Fin Height 0.768" (19.50mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 13.63W @ 60°C |
Part Status Active | Thermal Resistance @ Natural 4.4°C/W |
Attachment Method Screw | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |

