
ICK BGA 14 x 14 x 14 | |
|---|---|
DigiKey Part Number | 5496-ICKBGA14x14x14-ND |
Manufacturer | |
Manufacturer Product Number | ICK BGA 14 x 14 x 14 |
Description | Heatsink for BGAs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.31W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Fin Height | 0.453" (11.50mm) | |
Power Dissipation @ Temperature Rise | 2.31W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 10°C/W | |
Thermal Resistance @ Natural | 25.9°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,13100 € | 11,31 € |
| Unit Price without VAT: | 1,13100 € |
|---|---|
| Unit Price with VAT: | 1,34589 € |



